Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D511KJ
10D511KJ - 1
10D511KJ - 2
10D511KJ - 3
10D511KJ - 4
Extended1/4
* Images are for reference only
10D511KJ
Attributes
Value
Manufacturer
SURGING
MFR.Part #
10D511KJ
JLCPCB Part #
C2839511
Package
Plugin,P=7.5mm
Description
2.5kA 200pF@1kHz 320V 400mW 415V 510V 70J 845V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSURGING
PackagePlugin,P=7.5mm
Varistor Voltage510V
Energy70J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage400mW
Capacitance200pF@1kHz
Peak Current2.5kA
Maximum DC Volts415V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D511KJ
10D511KJ

* Images are for reference only

10D511KJ

Extended
Manufacturer

SURGING

MFR.Part #
10D511KJ
JLCPCB Part #
C2839511
Package
Plugin,P=7.5mm
Description
2.5kA 200pF@1kHz 320V 400mW 415V 510V 70J 845V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D511KJ

* Images are for reference only

10D511KJ
Extended
Manufacturer

SURGING

MFR.Part #
10D511KJ
JLCPCB Part #
C2839511
Package
Plugin,P=7.5mm
Description
2.5kA 200pF@1kHz 320V 400mW 415V 510V 70J 845V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D511KJ Specifications

10D511KJ technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSURGING
PackagePlugin,P=7.5mm
Varistor Voltage510V
Energy70J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage400mW
Capacitance200pF@1kHz
Peak Current2.5kA
Maximum DC Volts415V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10D511KJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10D511KJ Documents

10D511KJ datasheets or manufacturer documentation.

Datasheet: 10D511KJ Datasheet (PDF)

10D511KJ Schematic Symbol & PCB Footprint

The 10D511KJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.