Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MS3111S
MS3111S - 1
MS3111S - 2
MS3111S - 3
Extended1/3
* Images are for reference only
MS3111S
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS3111S
JLCPCB Part #
C2839433
Package
SOT-23-6
Description
-40℃~+85℃ 1.8V~6V 1A 1uA 800mA 850mΩ SOT-23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHangzhou Ruimeng Tech
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~6V
Output Current800mA
FeaturesActive braking function
Quiescent Current(Iq)1uA
RDS(on)850mΩ
Peak Current1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MS3111S
MS3111S

* Images are for reference only

MS3111S

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS3111S
JLCPCB Part #
C2839433
Package
SOT-23-6
Description
-40℃~+85℃ 1.8V~6V 1A 1uA 800mA 850mΩ SOT-23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS3111S

* Images are for reference only

MS3111S
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS3111S
JLCPCB Part #
C2839433
Package
SOT-23-6
Description
-40℃~+85℃ 1.8V~6V 1A 1uA 800mA 850mΩ SOT-23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS3111S Specifications

MS3111S technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHangzhou Ruimeng Tech
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~6V
Output Current800mA
FeaturesActive braking function
Quiescent Current(Iq)1uA
RDS(on)850mΩ
Peak Current1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS3111S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS3111S Documents

MS3111S datasheets or manufacturer documentation.

Datasheet: MS3111S Datasheet (PDF)

MS3111S Schematic Symbol & PCB Footprint

The MS3111S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.