


- Manufacturer
- MFR.Part #
- WH-L101-L-C
- JLCPCB Part #
- C2839188
- Package
- SMD,26.7x18.2mm
- Description
- -138.5dBm 1.8V~3.6V 125mA 18mA 2.5km 20dBm LoRa UART SMD,26.7x18.2mm LoRa Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | USR IOT | |
| Package | SMD,26.7x18.2mm | |
| Sensitivity | -138.5dBm | |
| Output Power | 20dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 1.8V~3.6V | |
| Communication Distance | 2.5km | |
| Interface Type | UART | |
| Receive Current | 18mA | |
| Send Current | 125mA |

* Images are for reference only
WH-L101-L-C
Extended- Manufacturer
- MFR.Part #
- WH-L101-L-C
- JLCPCB Part #
- C2839188
- Package
- SMD,26.7x18.2mm
- Description
- -138.5dBm 1.8V~3.6V 125mA 18mA 2.5km 20dBm LoRa UART SMD,26.7x18.2mm LoRa Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WH-L101-L-C
- JLCPCB Part #
- C2839188
- Package
- SMD,26.7x18.2mm
- Description
- -138.5dBm 1.8V~3.6V 125mA 18mA 2.5km 20dBm LoRa UART SMD,26.7x18.2mm LoRa Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WH-L101-L-C Specifications
WH-L101-L-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | USR IOT | |
| Package | SMD,26.7x18.2mm | |
| Sensitivity | -138.5dBm | |
| Output Power | 20dBm | |
| Modulation System | LoRa | |
| Voltage - Supply | 1.8V~3.6V | |
| Communication Distance | 2.5km | |
| Interface Type | UART | |
| Receive Current | 18mA | |
| Send Current | 125mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WH-L101-L-C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WH-L101-L-C Documents
WH-L101-L-C datasheets or manufacturer documentation.
Datasheet: WH-L101-L-C Datasheet (PDF)
WH-L101-L-C Schematic Symbol & PCB Footprint
The WH-L101-L-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.