
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | XINYUE | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Supply | 3.3V~5V | |
| Sampling Rate | 8kHz~48kHz | |
| Features | Link status monitoring、On-chip digital gain | |
| Interface | SPI、USB、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YX6300-24SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | XINYUE | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Supply | 3.3V~5V | |
| Sampling Rate | 8kHz~48kHz | |
| Features | Link status monitoring、On-chip digital gain | |
| Interface | SPI、USB、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YX6300-24SS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The YX6300-24SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.