Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SRF1812P050
SRF1812P050 - 1
SRF1812P050 - 2
SRF1812P050 - 3
SRF1812P050 - 4
Extended1/4
* Images are for reference only
SRF1812P050
Attributes
Value
Manufacturer
prosemi
MFR.Part #
SRF1812P050
JLCPCB Part #
C2838986
Package
1812
Description
-40℃~+85℃ 150ms 150mΩ 15V 1A 1Ω 40A 500mA 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
Manufacturerprosemi
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max15V
Time to Trip(Max)150ms
Resistance - Initial (Ri) (Min)150mΩ
Trip Current1A
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SRF1812P050
SRF1812P050

* Images are for reference only

SRF1812P050

Extended
Manufacturer

prosemi

MFR.Part #
SRF1812P050
JLCPCB Part #
C2838986
Package
1812
Description
-40℃~+85℃ 150ms 150mΩ 15V 1A 1Ω 40A 500mA 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRF1812P050

* Images are for reference only

SRF1812P050
Extended
Manufacturer

prosemi

MFR.Part #
SRF1812P050
JLCPCB Part #
C2838986
Package
1812
Description
-40℃~+85℃ 150ms 150mΩ 15V 1A 1Ω 40A 500mA 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRF1812P050 Specifications

SRF1812P050 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
Manufacturerprosemi
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max15V
Time to Trip(Max)150ms
Resistance - Initial (Ri) (Min)150mΩ
Trip Current1A
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRF1812P050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRF1812P050 Documents

SRF1812P050 datasheets or manufacturer documentation.

Datasheet: SRF1812P050 Datasheet (PDF)

SRF1812P050 Schematic Symbol & PCB Footprint

The SRF1812P050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.