Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SRF1812P030
SRF1812P030 - 1
SRF1812P030 - 2
SRF1812P030 - 3
SRF1812P030 - 4
Extended1/4
* Images are for reference only
SRF1812P030
Attributes
Value
Manufacturer
prosemi
MFR.Part #
SRF1812P030
JLCPCB Part #
C2838985
Package
1812
Description
-40℃~+85℃ 1.2mm 100ms 10A 3.41mm 300mA 300mΩ 30V 3Ω 4.73mm 600mA 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
Manufacturerprosemi
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max30V
Time to Trip(Max)100ms
Length4.73mm
Resistance - Initial (Ri) (Min)300mΩ
Trip Current600mA
Hold Current300mA
Height1.2mm
Current - Max10A
Width3.41mm
Resistance - Post Trip (R1) (Max)3Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SRF1812P030
SRF1812P030

* Images are for reference only

SRF1812P030

Extended
Manufacturer

prosemi

MFR.Part #
SRF1812P030
JLCPCB Part #
C2838985
Package
1812
Description
-40℃~+85℃ 1.2mm 100ms 10A 3.41mm 300mA 300mΩ 30V 3Ω 4.73mm 600mA 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRF1812P030

* Images are for reference only

SRF1812P030
Extended
Manufacturer

prosemi

MFR.Part #
SRF1812P030
JLCPCB Part #
C2838985
Package
1812
Description
-40℃~+85℃ 1.2mm 100ms 10A 3.41mm 300mA 300mΩ 30V 3Ω 4.73mm 600mA 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRF1812P030 Specifications

SRF1812P030 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
Manufacturerprosemi
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max30V
Time to Trip(Max)100ms
Length4.73mm
Resistance - Initial (Ri) (Min)300mΩ
Trip Current600mA
Hold Current300mA
Height1.2mm
Current - Max10A
Width3.41mm
Resistance - Post Trip (R1) (Max)3Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRF1812P030. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRF1812P030 Documents

SRF1812P030 datasheets or manufacturer documentation.

Datasheet: SRF1812P030 Datasheet (PDF)

SRF1812P030 Schematic Symbol & PCB Footprint

The SRF1812P030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.