Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SRF1206P050
SRF1206P050 - 1
SRF1206P050 - 2
SRF1206P050 - 3
SRF1206P050 - 4
Extended1/4
* Images are for reference only
SRF1206P050
Attributes
Value
Manufacturer
prosemi
MFR.Part #
SRF1206P050
JLCPCB Part #
C2838981
Package
1206
Description
-40℃~+85℃ 100ms 13.2V 150mΩ 1A 400mW 40A 500mA 700mΩ 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
Manufacturerprosemi
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Voltage - Max13.2V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)150mΩ
Trip Current1A
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)700mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SRF1206P050
SRF1206P050

* Images are for reference only

SRF1206P050

Extended
Manufacturer

prosemi

MFR.Part #
SRF1206P050
JLCPCB Part #
C2838981
Package
1206
Description
-40℃~+85℃ 100ms 13.2V 150mΩ 1A 400mW 40A 500mA 700mΩ 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRF1206P050

* Images are for reference only

SRF1206P050
Extended
Manufacturer

prosemi

MFR.Part #
SRF1206P050
JLCPCB Part #
C2838981
Package
1206
Description
-40℃~+85℃ 100ms 13.2V 150mΩ 1A 400mW 40A 500mA 700mΩ 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRF1206P050 Specifications

SRF1206P050 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
Manufacturerprosemi
Package1206
Operating Temperature-40℃~+85℃
Power Dissipation400mW
Voltage - Max13.2V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)150mΩ
Trip Current1A
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)700mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRF1206P050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRF1206P050 Documents

SRF1206P050 datasheets or manufacturer documentation.

Datasheet: SRF1206P050 Datasheet (PDF)

SRF1206P050 Schematic Symbol & PCB Footprint

The SRF1206P050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.