Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SRF0805P035
SRF0805P035 - 1
SRF0805P035 - 2
SRF0805P035 - 3
SRF0805P035 - 4
Extended1/4
* Images are for reference only
SRF0805P035
Attributes
Value
Manufacturer
prosemi
MFR.Part #
SRF0805P035
JLCPCB Part #
C2838978
Package
0805
Description
-40℃~+85℃ 0.8mm 1.2Ω 1.5mm 100A 100ms 2.3mm 250mΩ 350mA 500mW 6V 750mA 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
Manufacturerprosemi
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max6V
Time to Trip(Max)100ms
Length2.3mm
Resistance - Initial (Ri) (Min)250mΩ
Trip Current750mA
Hold Current350mA
Height0.8mm
Current - Max100A
Width1.5mm
Resistance - Post Trip (R1) (Max)1.2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SRF0805P035
SRF0805P035

* Images are for reference only

SRF0805P035

Extended
Manufacturer

prosemi

MFR.Part #
SRF0805P035
JLCPCB Part #
C2838978
Package
0805
Description
-40℃~+85℃ 0.8mm 1.2Ω 1.5mm 100A 100ms 2.3mm 250mΩ 350mA 500mW 6V 750mA 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRF0805P035

* Images are for reference only

SRF0805P035
Extended
Manufacturer

prosemi

MFR.Part #
SRF0805P035
JLCPCB Part #
C2838978
Package
0805
Description
-40℃~+85℃ 0.8mm 1.2Ω 1.5mm 100A 100ms 2.3mm 250mΩ 350mA 500mW 6V 750mA 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRF0805P035 Specifications

SRF0805P035 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
Manufacturerprosemi
Package0805
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max6V
Time to Trip(Max)100ms
Length2.3mm
Resistance - Initial (Ri) (Min)250mΩ
Trip Current750mA
Hold Current350mA
Height0.8mm
Current - Max100A
Width1.5mm
Resistance - Post Trip (R1) (Max)1.2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRF0805P035. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRF0805P035 Documents

SRF0805P035 datasheets or manufacturer documentation.

Datasheet: SRF0805P035 Datasheet (PDF)

SRF0805P035 Schematic Symbol & PCB Footprint

The SRF0805P035 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.