Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2410LC-2A
2410LC-2A - 1
2410LC-2A - 2
2410LC-2A - 3
2410LC-2A - 4
Extended1/4
* Images are for reference only
2410LC-2A
Attributes
Value
Manufacturer
prosemi
MFR.Part #
2410LC-2A
JLCPCB Part #
C2838939
Package
2410
Description
-55℃~+125℃ 100A@250VAC 125V、250V 2.5mm 250V 2A 6.1mm 8.9 Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
Manufacturerprosemi
Package2410
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t8.9
Length6.1mm
Interrupt Rating100A@250VAC
Current Rating2A
Voltage Rating (DC)125V、250V
Width2.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2410LC-2A
2410LC-2A

* Images are for reference only

2410LC-2A

Extended
Manufacturer

prosemi

MFR.Part #
2410LC-2A
JLCPCB Part #
C2838939
Package
2410
Description
-55℃~+125℃ 100A@250VAC 125V、250V 2.5mm 250V 2A 6.1mm 8.9 Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2410LC-2A

* Images are for reference only

2410LC-2A
Extended
Manufacturer

prosemi

MFR.Part #
2410LC-2A
JLCPCB Part #
C2838939
Package
2410
Description
-55℃~+125℃ 100A@250VAC 125V、250V 2.5mm 250V 2A 6.1mm 8.9 Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2410LC-2A Specifications

2410LC-2A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
Manufacturerprosemi
Package2410
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t8.9
Length6.1mm
Interrupt Rating100A@250VAC
Current Rating2A
Voltage Rating (DC)125V、250V
Width2.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2410LC-2A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2410LC-2A Documents

2410LC-2A datasheets or manufacturer documentation.

Datasheet: 2410LC-2A Datasheet (PDF)

2410LC-2A Schematic Symbol & PCB Footprint

The 2410LC-2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.