Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMF3.3A
SMF3.3A - 1
SMF3.3A - 2
SMF3.3A - 3
Extended1/3
* Images are for reference only
SMF3.3A
Attributes
Value
Manufacturer
DOWO
MFR.Part #
SMF3.3A
JLCPCB Part #
C283866
Package
SOD-123FL
Description
200W@10/1000us 25A 3.3V 5.2V 500uA 8V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDOWO
PackageSOD-123FL
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage8.8V
PolarityUnidirectional
Peak Pulse Current (Ipp)22.7A@10/1000us
Voltage - Breakdown5.2V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMF3.3A
SMF3.3A

* Images are for reference only

SMF3.3A

Extended
Manufacturer

DOWO

MFR.Part #
SMF3.3A
JLCPCB Part #
C283866
Package
SOD-123FL
Description
200W@10/1000us 25A 3.3V 5.2V 500uA 8V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMF3.3A

* Images are for reference only

SMF3.3A
Extended
Manufacturer

DOWO

MFR.Part #
SMF3.3A
JLCPCB Part #
C283866
Package
SOD-123FL
Description
200W@10/1000us 25A 3.3V 5.2V 500uA 8V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMF3.3A Specifications

SMF3.3A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerDOWO
PackageSOD-123FL
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage8.8V
PolarityUnidirectional
Peak Pulse Current (Ipp)22.7A@10/1000us
Voltage - Breakdown5.2V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMF3.3A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMF3.3A Documents

SMF3.3A datasheets or manufacturer documentation.

Datasheet: SMF3.3A Datasheet (PDF)

SMF3.3A Schematic Symbol & PCB Footprint

The SMF3.3A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.