This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ESP32-C3-MINI-1-N4

Extended
Manufacturer
Espressif Systems
MFR.Part #
ESP32-C3-MINI-1-N4
JLCPCB Part #
C2838502
Package
SMD,16.6x13.2mm
Description
-40℃~+85℃ -98dBm 20.5dBm 350mA 3V~3.6V 84mA Integrated temperature sensor、Integrated antenna、Built-in watchdog On-board PCB Antenna SPI、UART、I2C、I2S、USB Transceiver SMD,16.6x13.2mm RF Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25587

Minimum: 1

Full Reel: 650

$0.01

Add To List

Available Order Qty: 18411

In-stock Item Pricing

Qty Unit Price
1+ $3.6078
10+ $3.2484
30+ $3.0648
100+ $2.7054
650+ $2.6168
1300+ $2.5781

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons