Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BDCD003225121R0MS1
BDCD003225121R0MS1 - 1
BDCD003225121R0MS1 - 2
BDCD003225121R0MS1 - 3
Extended1/3
* Images are for reference only
BDCD003225121R0MS1
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BDCD003225121R0MS1
JLCPCB Part #
C2838371
Package
1210
Description
1uH 4.2A 42mΩ 6.3A ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
Package1210
Inductance1uH
Current - Saturation(Isat)6.3A
Tolerance±20%
Current Rating4.2A
Application GradeConsumer grade
DC Resistance(DCR)42mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BDCD003225121R0MS1
BDCD003225121R0MS1

* Images are for reference only

BDCD003225121R0MS1

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BDCD003225121R0MS1
JLCPCB Part #
C2838371
Package
1210
Description
1uH 4.2A 42mΩ 6.3A ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDCD003225121R0MS1

* Images are for reference only

BDCD003225121R0MS1
Extended
Manufacturer

Chilisin Elec

MFR.Part #
BDCD003225121R0MS1
JLCPCB Part #
C2838371
Package
1210
Description
1uH 4.2A 42mΩ 6.3A ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDCD003225121R0MS1 Specifications

BDCD003225121R0MS1 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
Package1210
Inductance1uH
Current - Saturation(Isat)6.3A
Tolerance±20%
Current Rating4.2A
Application GradeConsumer grade
DC Resistance(DCR)42mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDCD003225121R0MS1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BDCD003225121R0MS1 Documents

BDCD003225121R0MS1 datasheets or manufacturer documentation.

Datasheet: BDCD003225121R0MS1 Datasheet (PDF)

BDCD003225121R0MS1 Schematic Symbol & PCB Footprint

The BDCD003225121R0MS1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.