Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BDHE003225121R5MQ1
BDHE003225121R5MQ1
Extended
* Images are for reference only
BDHE003225121R5MQ1
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BDHE003225121R5MQ1
JLCPCB Part #
C2838360
Package
1210
Description
1.5uH 2.8A 4A 59mΩ ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
Package1210
Current - Saturation(Isat)4A
Inductance1.5uH
Tolerance±20%
Current Rating2.8A
DC Resistance(DCR)59mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BDHE003225121R5MQ1
BDHE003225121R5MQ1

* Images are for reference only

BDHE003225121R5MQ1

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BDHE003225121R5MQ1
JLCPCB Part #
C2838360
Package
1210
Description
1.5uH 2.8A 4A 59mΩ ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDHE003225121R5MQ1

* Images are for reference only

BDHE003225121R5MQ1
Extended
Manufacturer

Chilisin Elec

MFR.Part #
BDHE003225121R5MQ1
JLCPCB Part #
C2838360
Package
1210
Description
1.5uH 2.8A 4A 59mΩ ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDHE003225121R5MQ1 Specifications

BDHE003225121R5MQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
Package1210
Current - Saturation(Isat)4A
Inductance1.5uH
Tolerance±20%
Current Rating2.8A
DC Resistance(DCR)59mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDHE003225121R5MQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BDHE003225121R5MQ1 Documents

BDHE003225121R5MQ1 datasheets or manufacturer documentation.

Datasheet: BDHE003225121R5MQ1 Datasheet (PDF)

BDHE003225121R5MQ1 Schematic Symbol & PCB Footprint

The BDHE003225121R5MQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.