Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BKPB002016103R3MA6
BKPB002016103R3MA6 - 1
BKPB002016103R3MA6 - 2
BKPB002016103R3MA6 - 3
BKPB002016103R3MA6 - 4
Extended1/4
* Images are for reference only
BKPB002016103R3MA6
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BKPB002016103R3MA6
JLCPCB Part #
C2838347
Package
0806
Description
120mΩ 3.3uH 350mA 850mA ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
Package0806
Current - Saturation(Isat)350mA
Inductance3.3uH
Tolerance±20%
Current Rating850mA
Application GradeConsumer grade
DC Resistance(DCR)120mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BKPB002016103R3MA6
BKPB002016103R3MA6

* Images are for reference only

BKPB002016103R3MA6

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BKPB002016103R3MA6
JLCPCB Part #
C2838347
Package
0806
Description
120mΩ 3.3uH 350mA 850mA ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BKPB002016103R3MA6

* Images are for reference only

BKPB002016103R3MA6
Extended
Manufacturer

Chilisin Elec

MFR.Part #
BKPB002016103R3MA6
JLCPCB Part #
C2838347
Package
0806
Description
120mΩ 3.3uH 350mA 850mA ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BKPB002016103R3MA6 Specifications

BKPB002016103R3MA6 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
Package0806
Current - Saturation(Isat)350mA
Inductance3.3uH
Tolerance±20%
Current Rating850mA
Application GradeConsumer grade
DC Resistance(DCR)120mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BKPB002016103R3MA6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BKPB002016103R3MA6 Documents

BKPB002016103R3MA6 datasheets or manufacturer documentation.

Datasheet: BKPB002016103R3MA6 Datasheet (PDF)

BKPB002016103R3MA6 Schematic Symbol & PCB Footprint

The BKPB002016103R3MA6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.