Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BMRA00060630R33MA1
BMRA00060630R33MA1 - 1
BMRA00060630R33MA1 - 2
BMRA00060630R33MA1 - 3
Extended1/3
* Images are for reference only
BMRA00060630R33MA1
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BMRA00060630R33MA1
JLCPCB Part #
C2838320
Package
SMD,7.3x6.6mm
Description
20A 330nH 33A 4.2mΩ Magnetic Shielded Inductor ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,7.3x6.6mm
Current - Saturation(Isat)33A
Inductance330nH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating20A
Application GradeConsumer grade
DC Resistance(DCR)4.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. BMRA00060630R33MA1
BMRA00060630R33MA1

* Images are for reference only

BMRA00060630R33MA1

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BMRA00060630R33MA1
JLCPCB Part #
C2838320
Package
SMD,7.3x6.6mm
Description
20A 330nH 33A 4.2mΩ Magnetic Shielded Inductor ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMRA00060630R33MA1

* Images are for reference only

BMRA00060630R33MA1
Extended
Manufacturer

Chilisin Elec

MFR.Part #
BMRA00060630R33MA1
JLCPCB Part #
C2838320
Package
SMD,7.3x6.6mm
Description
20A 330nH 33A 4.2mΩ Magnetic Shielded Inductor ±20% SMD,7.3x6.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BMRA00060630R33MA1 Specifications

BMRA00060630R33MA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,7.3x6.6mm
Current - Saturation(Isat)33A
Inductance330nH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating20A
Application GradeConsumer grade
DC Resistance(DCR)4.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMRA00060630R33MA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BMRA00060630R33MA1 Documents

BMRA00060630R33MA1 datasheets or manufacturer documentation.

Datasheet: BMRA00060630R33MA1 Datasheet (PDF)

BMRA00060630R33MA1 Schematic Symbol & PCB Footprint

The BMRA00060630R33MA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.