Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BWLD00181010100K00
BWLD00181010100K00 - 1
BWLD00181010100K00 - 2
BWLD00181010100K00 - 3
BWLD00181010100K00 - 4
Extended1/4
* Images are for reference only
BWLD00181010100K00
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BWLD00181010100K00
JLCPCB Part #
C2838271
Package
0804
Description
1.85Ω 10uH 14@7.96MHz 280mA 36MHz Wire-wound chip inductor ±10% 0804 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0804
Inductance10uH
TypeWire-wound chip inductor
Q @ Frequency14@7.96MHz
Frequency - Self Resonant36MHz
Tolerance±10%
Current Rating280mA
Application GradeConsumer grade
DC Resistance(DCR)1.85Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BWLD00181010100K00
BWLD00181010100K00

* Images are for reference only

BWLD00181010100K00

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BWLD00181010100K00
JLCPCB Part #
C2838271
Package
0804
Description
1.85Ω 10uH 14@7.96MHz 280mA 36MHz Wire-wound chip inductor ±10% 0804 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWLD00181010100K00

* Images are for reference only

BWLD00181010100K00
Extended
Manufacturer

Chilisin Elec

MFR.Part #
BWLD00181010100K00
JLCPCB Part #
C2838271
Package
0804
Description
1.85Ω 10uH 14@7.96MHz 280mA 36MHz Wire-wound chip inductor ±10% 0804 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BWLD00181010100K00 Specifications

BWLD00181010100K00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0804
Inductance10uH
TypeWire-wound chip inductor
Q @ Frequency14@7.96MHz
Frequency - Self Resonant36MHz
Tolerance±10%
Current Rating280mA
Application GradeConsumer grade
DC Resistance(DCR)1.85Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BWLD00181010100K00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BWLD00181010100K00 Documents

BWLD00181010100K00 datasheets or manufacturer documentation.

Datasheet: BWLD00181010100K00 Datasheet (PDF)

BWLD00181010100K00 Schematic Symbol & PCB Footprint

The BWLD00181010100K00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.