Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. DB2CM-5.08-12P-GN
DB2CM-5.08-12P-GN - 1
DB2CM-5.08-12P-GN - 2
Extended1/2
* Images are for reference only
DB2CM-5.08-12P-GN
Attributes
Value
Manufacturer
DORABO
MFR.Part #
DB2CM-5.08-12P-GN
JLCPCB Part #
C2838106
Package
Plugin,P=5.08mm
Description
-40℃~+105℃ 1 12 12P 15A 1x12P 300V 5.08mm Feed Through Green Panel Mount Screw Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerDORABO
PackagePlugin,P=5.08mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x12P
Voltage Rating (Max)300V
Number of Rows1
Termination StyleScrew
ColorGreen
Current Rating15A
Mounting TypePanel Mount
Number of Pins12P
Connector TypeFeed Through
Pitch5.08mm
Number of PINs Per Row12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. DB2CM-5.08-12P-GN
DB2CM-5.08-12P-GN

* Images are for reference only

DB2CM-5.08-12P-GN

Extended
Manufacturer

DORABO

MFR.Part #
DB2CM-5.08-12P-GN
JLCPCB Part #
C2838106
Package
Plugin,P=5.08mm
Description
-40℃~+105℃ 1 12 12P 15A 1x12P 300V 5.08mm Feed Through Green Panel Mount Screw Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DB2CM-5.08-12P-GN

* Images are for reference only

DB2CM-5.08-12P-GN
Extended
Manufacturer

DORABO

MFR.Part #
DB2CM-5.08-12P-GN
JLCPCB Part #
C2838106
Package
Plugin,P=5.08mm
Description
-40℃~+105℃ 1 12 12P 15A 1x12P 300V 5.08mm Feed Through Green Panel Mount Screw Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DB2CM-5.08-12P-GN Specifications

DB2CM-5.08-12P-GN technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerDORABO
PackagePlugin,P=5.08mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x12P
Voltage Rating (Max)300V
Number of Rows1
Termination StyleScrew
ColorGreen
Current Rating15A
Mounting TypePanel Mount
Number of Pins12P
Connector TypeFeed Through
Pitch5.08mm
Number of PINs Per Row12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DB2CM-5.08-12P-GN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DB2CM-5.08-12P-GN Documents

DB2CM-5.08-12P-GN datasheets or manufacturer documentation.

Datasheet: DB2CM-5.08-12P-GN Datasheet (PDF)

DB2CM-5.08-12P-GN Schematic Symbol & PCB Footprint

The DB2CM-5.08-12P-GN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.