Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MWSD2012FE6R8KT
MWSD2012FE6R8KT - 1
MWSD2012FE6R8KT - 2
MWSD2012FE6R8KT - 3
Extended1/3
* Images are for reference only
MWSD2012FE6R8KT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
MWSD2012FE6R8KT
JLCPCB Part #
C2838024
Package
0805
Description
6.8uH 680mΩ 700mA Consumer grade Wire-wound inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0805
Inductance6.8uH
TypeWire-wound inductor
Tolerance±10%
Current Rating700mA
Application GradeConsumer grade
DC Resistance(DCR)680mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MWSD2012FE6R8KT
MWSD2012FE6R8KT

* Images are for reference only

MWSD2012FE6R8KT

Extended
Manufacturer

Sunlord

MFR.Part #
MWSD2012FE6R8KT
JLCPCB Part #
C2838024
Package
0805
Description
6.8uH 680mΩ 700mA Consumer grade Wire-wound inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWSD2012FE6R8KT

* Images are for reference only

MWSD2012FE6R8KT
Extended
Manufacturer

Sunlord

MFR.Part #
MWSD2012FE6R8KT
JLCPCB Part #
C2838024
Package
0805
Description
6.8uH 680mΩ 700mA Consumer grade Wire-wound inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWSD2012FE6R8KT Specifications

MWSD2012FE6R8KT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0805
Inductance6.8uH
TypeWire-wound inductor
Tolerance±10%
Current Rating700mA
Application GradeConsumer grade
DC Resistance(DCR)680mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWSD2012FE6R8KT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MWSD2012FE6R8KT Documents

MWSD2012FE6R8KT datasheets or manufacturer documentation.

Datasheet: MWSD2012FE6R8KT Datasheet (PDF)

MWSD2012FE6R8KT Schematic Symbol & PCB Footprint

The MWSD2012FE6R8KT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.