


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0603 | |
| Inductance | 22uH | |
| Type | Wire-wound inductor | |
| Tolerance | ±10% | |
| Current Rating | 200mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 2.8Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MWSD1608FE220KT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0603 | |
| Inductance | 22uH | |
| Type | Wire-wound inductor | |
| Tolerance | ±10% | |
| Current Rating | 200mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 2.8Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWSD1608FE220KT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MWSD1608FE220KT datasheets or manufacturer documentation.
Datasheet: MWSD1608FE220KT Datasheet (PDF)
The MWSD1608FE220KT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.