


- Manufacturer
- MFR.Part #
- GP8102S-TC50-EW
- JLCPCB Part #
- C2837713
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 10V~30V 1mA PWM-to-Analog Converter ESOP-8 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | PWM-to-Analog Converter | |
| Number of Channels | 1 | |
| Voltage - Supply | 10V~30V | |
| Quiescent Current (Iq) | 1mA |

* Images are for reference only
GP8102S-TC50-EW
Extended- Manufacturer
- MFR.Part #
- GP8102S-TC50-EW
- JLCPCB Part #
- C2837713
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 10V~30V 1mA PWM-to-Analog Converter ESOP-8 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GP8102S-TC50-EW
- JLCPCB Part #
- C2837713
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 10V~30V 1mA PWM-to-Analog Converter ESOP-8 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GP8102S-TC50-EW Specifications
GP8102S-TC50-EW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Guestgood | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | PWM-to-Analog Converter | |
| Number of Channels | 1 | |
| Voltage - Supply | 10V~30V | |
| Quiescent Current (Iq) | 1mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GP8102S-TC50-EW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GP8102S-TC50-EW Documents
GP8102S-TC50-EW datasheets or manufacturer documentation.
Datasheet: GP8102S-TC50-EW Datasheet (PDF)
GP8102S-TC50-EW Schematic Symbol & PCB Footprint
The GP8102S-TC50-EW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.