Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. KCT6225H
KCT6225H - 1
KCT6225H - 2
KCT6225H - 3
KCT6225H - 4
Extended1/4
* Images are for reference only
KCT6225H
Attributes
Value
Manufacturer
KCT
MFR.Part #
KCT6225H
JLCPCB Part #
C2837698
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 10uA 4.75V~5.25V Enable/shutdown function、ESD protection QFN-16-EP(3x3) RF Power Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerKCT
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Single supply4.75V~5.25V
Quiescent Current10uA
FeaturesEnable/shutdown function、ESD protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. KCT6225H
KCT6225H

* Images are for reference only

KCT6225H

Extended
Manufacturer

KCT

MFR.Part #
KCT6225H
JLCPCB Part #
C2837698
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 10uA 4.75V~5.25V Enable/shutdown function、ESD protection QFN-16-EP(3x3) RF Power Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KCT6225H

* Images are for reference only

KCT6225H
Extended
Manufacturer

KCT

MFR.Part #
KCT6225H
JLCPCB Part #
C2837698
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 10uA 4.75V~5.25V Enable/shutdown function、ESD protection QFN-16-EP(3x3) RF Power Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KCT6225H Specifications

KCT6225H technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerKCT
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Single supply4.75V~5.25V
Quiescent Current10uA
FeaturesEnable/shutdown function、ESD protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KCT6225H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KCT6225H Documents

KCT6225H datasheets or manufacturer documentation.

Datasheet: KCT6225H Datasheet (PDF)

KCT6225H Schematic Symbol & PCB Footprint

The KCT6225H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.