Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. KCT8227D
KCT8227D - 1
KCT8227D - 2
KCT8227D - 3
KCT8227D - 4
Extended1/4
* Images are for reference only
KCT8227D
Attributes
Value
Manufacturer
KCT
MFR.Part #
KCT8227D
JLCPCB Part #
C2837696
Package
QFN-16-EP(2.5x2.5)
Description
-40℃~+85℃ 2.4GHz~2.5GHz 4.5V~5.5V SPDT、Power Amplifier、Low-Noise Amplifier QFN-16-EP(2.5x2.5) RF Misc ICs and Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerKCT
PackageQFN-16-EP(2.5x2.5)
FunctionSPDT、Power Amplifier、Low-Noise Amplifier
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
ApplicationsWLAN
Voltage - Supply4.5V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. KCT8227D
KCT8227D

* Images are for reference only

KCT8227D

Extended
Manufacturer

KCT

MFR.Part #
KCT8227D
JLCPCB Part #
C2837696
Package
QFN-16-EP(2.5x2.5)
Description
-40℃~+85℃ 2.4GHz~2.5GHz 4.5V~5.5V SPDT、Power Amplifier、Low-Noise Amplifier QFN-16-EP(2.5x2.5) RF Misc ICs and Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KCT8227D

* Images are for reference only

KCT8227D
Extended
Manufacturer

KCT

MFR.Part #
KCT8227D
JLCPCB Part #
C2837696
Package
QFN-16-EP(2.5x2.5)
Description
-40℃~+85℃ 2.4GHz~2.5GHz 4.5V~5.5V SPDT、Power Amplifier、Low-Noise Amplifier QFN-16-EP(2.5x2.5) RF Misc ICs and Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KCT8227D Specifications

KCT8227D technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerKCT
PackageQFN-16-EP(2.5x2.5)
FunctionSPDT、Power Amplifier、Low-Noise Amplifier
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
ApplicationsWLAN
Voltage - Supply4.5V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KCT8227D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KCT8227D Documents

KCT8227D datasheets or manufacturer documentation.

Datasheet: KCT8227D Datasheet (PDF)

KCT8227D Schematic Symbol & PCB Footprint

The KCT8227D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.