Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. FM1919
FM1919 - 1
FM1919 - 2
FM1919 - 3
Extended1/3
* Images are for reference only
FM1919
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM1919
JLCPCB Part #
C2837464
Package
ESOP-16
Description
-20℃~+85℃ 10uA 260mΩ 2V~5V 3.5A Yes ESOP-16 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerShenzhen Fuman Elec
PackageESOP-16
Operating Temperature-20℃~+85℃
TechnologyYes
Voltage - Supply2V~5V
FeaturesActive braking function
Quiescent Current(Iq)10uA
RDS(on)260mΩ
Peak Current3.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. FM1919
FM1919

* Images are for reference only

FM1919

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM1919
JLCPCB Part #
C2837464
Package
ESOP-16
Description
-20℃~+85℃ 10uA 260mΩ 2V~5V 3.5A Yes ESOP-16 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM1919

* Images are for reference only

FM1919
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM1919
JLCPCB Part #
C2837464
Package
ESOP-16
Description
-20℃~+85℃ 10uA 260mΩ 2V~5V 3.5A Yes ESOP-16 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM1919 Specifications

FM1919 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerShenzhen Fuman Elec
PackageESOP-16
Operating Temperature-20℃~+85℃
TechnologyYes
Voltage - Supply2V~5V
FeaturesActive braking function
Quiescent Current(Iq)10uA
RDS(on)260mΩ
Peak Current3.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM1919. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM1919 Documents

FM1919 datasheets or manufacturer documentation.

Datasheet: FM1919 Datasheet (PDF)

FM1919 Schematic Symbol & PCB Footprint

The FM1919 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.