KTA1505S-GR-RTK/P - 1
KTA1505S-GR-RTK/P - 2
KTA1505S-GR-RTK/P - 3
KTA1505S-GR-RTK/P - 4
Extended1/4
* Images are for reference only
KTA1505S-GR-RTK/P
Attributes
Value
Manufacturer
MFR.Part #
KTA1505S-GR-RTK/P
JLCPCB Part #
C2837364
Package
SOT-23
Description
100nA 150mW 200MHz 250mV 30V 500mA 5V 70 SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerKEC Semicon
PackageSOT-23
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO30V
DC Current Gain70
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))250mV
Emitter-Base Voltage(Vebo)5V
Pd - Power Dissipation150mW
Current - Collector Cutoff100nA