Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM84209RKHT
TPSM84209RKHT - 1
TPSM84209RKHT - 2
TPSM84209RKHT - 3
Extended1/3
* Images are for reference only
TPSM84209RKHT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM84209RKHT
JLCPCB Part #
C2836944
Package
QFN-9(4x4.4)
Description
-40℃~+85℃ 1 1.2V~6V 2.5A 4.5V~28V 750kHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Hiccup current limiting Step-down type QFN-9(4x4.4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFN-9(4x4.4)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching750kHz
Output TypeAdjustable
Voltage - Supply4.5V~28V
Output Current2.5A
FeaturesOvercurrent Protection、Light load efficient mode、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM84209RKHT
TPSM84209RKHT

* Images are for reference only

TPSM84209RKHT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM84209RKHT
JLCPCB Part #
C2836944
Package
QFN-9(4x4.4)
Description
-40℃~+85℃ 1 1.2V~6V 2.5A 4.5V~28V 750kHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Hiccup current limiting Step-down type QFN-9(4x4.4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM84209RKHT

* Images are for reference only

TPSM84209RKHT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM84209RKHT
JLCPCB Part #
C2836944
Package
QFN-9(4x4.4)
Description
-40℃~+85℃ 1 1.2V~6V 2.5A 4.5V~28V 750kHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Hiccup current limiting Step-down type QFN-9(4x4.4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM84209RKHT Specifications

TPSM84209RKHT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFN-9(4x4.4)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching750kHz
Output TypeAdjustable
Voltage - Supply4.5V~28V
Output Current2.5A
FeaturesOvercurrent Protection、Light load efficient mode、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM84209RKHT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM84209RKHT Documents

TPSM84209RKHT datasheets or manufacturer documentation.

Datasheet: TPSM84209RKHT Datasheet (PDF)

TPSM84209RKHT Schematic Symbol & PCB Footprint

The TPSM84209RKHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.