Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BK3632QN32
BK3632QN32
Extended
* Images are for reference only
BK3632QN32
Attributes
Value
Manufacturer
Beken
MFR.Part #
BK3632QN32
JLCPCB Part #
C2836882
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerBeken
PackageQFN-32-EP(4x4)
Frequency Range2.4GHz~2.48GHz
Operating Temperature-40℃~+125℃
Sensitivity-97dBm
Output Power5dBm
Data Rate2Mbps
ApplicationsBluetooth
Voltage - Supply900mV~3.6V
Receive Current5.1mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function
Current Of Transmitting4.8mA
InterfaceSPI、UART、ADC、GPIO、I2C、JTAG、PWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BK3632QN32
BK3632QN32

* Images are for reference only

BK3632QN32

Extended
Manufacturer

Beken

MFR.Part #
BK3632QN32
JLCPCB Part #
C2836882
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BK3632QN32

* Images are for reference only

BK3632QN32
Extended
Manufacturer

Beken

MFR.Part #
BK3632QN32
JLCPCB Part #
C2836882
Package
QFN-32-EP(4x4)
Description
QFN-32-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BK3632QN32 Specifications

BK3632QN32 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerBeken
PackageQFN-32-EP(4x4)
Frequency Range2.4GHz~2.48GHz
Operating Temperature-40℃~+125℃
Sensitivity-97dBm
Output Power5dBm
Data Rate2Mbps
ApplicationsBluetooth
Voltage - Supply900mV~3.6V
Receive Current5.1mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function
Current Of Transmitting4.8mA
InterfaceSPI、UART、ADC、GPIO、I2C、JTAG、PWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK3632QN32. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BK3632QN32 Schematic Symbol & PCB Footprint

The BK3632QN32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.