Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 07D471K68RV0149
07D471K68RV0149 - 1
07D471K68RV0149 - 2
07D471K68RV0149 - 3
07D471K68RV0149 - 4
Extended1/4
* Images are for reference only
07D471K68RV0149
Attributes
Value
Manufacturer
KNSCHA
MFR.Part #
07D471K68RV0149
JLCPCB Part #
C2836432
Package
SMD,3225
Description
1.2kA 140pF@1kHz 20J 250mW 300V 385V 470V 775V SMD,3225 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackageSMD,3225
Varistor Voltage470V
Energy20J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage250mW
Capacitance140pF@1kHz
Maximum DC Volts385V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 07D471K68RV0149
07D471K68RV0149

* Images are for reference only

07D471K68RV0149

Extended
Manufacturer

KNSCHA

MFR.Part #
07D471K68RV0149
JLCPCB Part #
C2836432
Package
SMD,3225
Description
1.2kA 140pF@1kHz 20J 250mW 300V 385V 470V 775V SMD,3225 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

07D471K68RV0149

* Images are for reference only

07D471K68RV0149
Extended
Manufacturer

KNSCHA

MFR.Part #
07D471K68RV0149
JLCPCB Part #
C2836432
Package
SMD,3225
Description
1.2kA 140pF@1kHz 20J 250mW 300V 385V 470V 775V SMD,3225 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

07D471K68RV0149 Specifications

07D471K68RV0149 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackageSMD,3225
Varistor Voltage470V
Energy20J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage250mW
Capacitance140pF@1kHz
Maximum DC Volts385V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 07D471K68RV0149. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

07D471K68RV0149 Documents

07D471K68RV0149 datasheets or manufacturer documentation.

Datasheet: 07D471K68RV0149 Datasheet (PDF)

07D471K68RV0149 Schematic Symbol & PCB Footprint

The 07D471K68RV0149 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.