Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 9321500278
9321500278 - 1
9321500278 - 2
9321500278 - 3
Extended1/3
* Images are for reference only
9321500278
Attributes
Value
Manufacturer
Better
MFR.Part #
9321500278
JLCPCB Part #
C2836294
Package
Plugin,8x4x8mm
Description
-55℃~+125℃ 100A@250VAC 200 250V 4.1mm 5A 7.6mm 8.3mm Square Fuse 插件,8x4x8mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBetter
PackagePlugin,8x4x8mm
Operating Temperature-55℃~+125℃
TypeSquare Fuse
Melting I2t200
Length8.3mm
Interrupt Rating100A@250VAC
Pitch5.08mm
Current Rating5A
Height7.6mm
Voltage Rating (DC)250V
Width4.1mm
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 9321500278
9321500278

* Images are for reference only

9321500278

Extended
Manufacturer

Better

MFR.Part #
9321500278
JLCPCB Part #
C2836294
Package
Plugin,8x4x8mm
Description
-55℃~+125℃ 100A@250VAC 200 250V 4.1mm 5A 7.6mm 8.3mm Square Fuse 插件,8x4x8mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9321500278

* Images are for reference only

9321500278
Extended
Manufacturer

Better

MFR.Part #
9321500278
JLCPCB Part #
C2836294
Package
Plugin,8x4x8mm
Description
-55℃~+125℃ 100A@250VAC 200 250V 4.1mm 5A 7.6mm 8.3mm Square Fuse 插件,8x4x8mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9321500278 Specifications

9321500278 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBetter
PackagePlugin,8x4x8mm
Operating Temperature-55℃~+125℃
TypeSquare Fuse
Melting I2t200
Length8.3mm
Interrupt Rating100A@250VAC
Pitch5.08mm
Current Rating5A
Height7.6mm
Voltage Rating (DC)250V
Width4.1mm
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9321500278. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

9321500278 Documents

9321500278 datasheets or manufacturer documentation.

Datasheet: 9321500278 Datasheet (PDF)

9321500278 Schematic Symbol & PCB Footprint

The 9321500278 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.