Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. D12503G
D12503G - 1
D12503G - 2
D12503G - 3
Extended1/3
* Images are for reference only
D12503G
Attributes
Value
Manufacturer
JWD
MFR.Part #
D12503G
JLCPCB Part #
C2835941
Package
DIP-12P,14x7.7mm
Description
0℃~+70℃ 1.5kV 10/100 Base-T 1CT:1CT 350uH Single port DIP-12P,14x7.7mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerJWD
PackageDIP-12P,14x7.7mm
Inductance350uH
Number of ChannelsSingle port
rate10/100 Base-T
Isolation Voltage(Vrms)1.5kV
operating temperature0℃~+70℃
Turns Ratio1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. D12503G
D12503G

* Images are for reference only

D12503G

Extended
Manufacturer

JWD

MFR.Part #
D12503G
JLCPCB Part #
C2835941
Package
DIP-12P,14x7.7mm
Description
0℃~+70℃ 1.5kV 10/100 Base-T 1CT:1CT 350uH Single port DIP-12P,14x7.7mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D12503G

* Images are for reference only

D12503G
Extended
Manufacturer

JWD

MFR.Part #
D12503G
JLCPCB Part #
C2835941
Package
DIP-12P,14x7.7mm
Description
0℃~+70℃ 1.5kV 10/100 Base-T 1CT:1CT 350uH Single port DIP-12P,14x7.7mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D12503G Specifications

D12503G technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerJWD
PackageDIP-12P,14x7.7mm
Inductance350uH
Number of ChannelsSingle port
rate10/100 Base-T
Isolation Voltage(Vrms)1.5kV
operating temperature0℃~+70℃
Turns Ratio1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D12503G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D12503G Documents

D12503G datasheets or manufacturer documentation.

Datasheet: D12503G Datasheet (PDF)

D12503G Schematic Symbol & PCB Footprint

The D12503G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.