Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ME6208A36TG
ME6208A36TG - 1
ME6208A36TG - 2
ME6208A36TG - 3
ME6208A36TG - 4
Extended1/4
* Images are for reference only
ME6208A36TG
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME6208A36TG
JLCPCB Part #
C2835850
Package
TO-92-3
Description
-25℃~+85℃@(Ta) 1 150mA 18V 3.6V 3uA 500mV@(100mA) Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageTO-92-3
Operating Temperature-25℃~+85℃@(Ta)
standby current3uA
Output TypeFixed
Voltage - Supply18V
Output Current150mA
Output ConfigurationPositive
Output Voltage3.6V
Voltage Dropout500mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ME6208A36TG
ME6208A36TG

* Images are for reference only

ME6208A36TG

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME6208A36TG
JLCPCB Part #
C2835850
Package
TO-92-3
Description
-25℃~+85℃@(Ta) 1 150mA 18V 3.6V 3uA 500mV@(100mA) Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME6208A36TG

* Images are for reference only

ME6208A36TG
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME6208A36TG
JLCPCB Part #
C2835850
Package
TO-92-3
Description
-25℃~+85℃@(Ta) 1 150mA 18V 3.6V 3uA 500mV@(100mA) Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME6208A36TG Specifications

ME6208A36TG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageTO-92-3
Operating Temperature-25℃~+85℃@(Ta)
standby current3uA
Output TypeFixed
Voltage - Supply18V
Output Current150mA
Output ConfigurationPositive
Output Voltage3.6V
Voltage Dropout500mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME6208A36TG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME6208A36TG Documents

ME6208A36TG datasheets or manufacturer documentation.

Datasheet: ME6208A36TG Datasheet (PDF)

ME6208A36TG Schematic Symbol & PCB Footprint

The ME6208A36TG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.