



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | MICRONE(Nanjing Micro One Elec) | |
| Package | SOT-23-5 | |
| Constant Current Accuracy | 5% | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 2.7V~18V | |
| Output Current | 1A | |
| Features | Over-Temperature Protection (OTP)、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEL7136BM5G-8001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | MICRONE(Nanjing Micro One Elec) | |
| Package | SOT-23-5 | |
| Constant Current Accuracy | 5% | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 2.7V~18V | |
| Output Current | 1A | |
| Features | Over-Temperature Protection (OTP)、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEL7136BM5G-8001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MEL7136BM5G-8001 datasheets or manufacturer documentation.
Datasheet: MEL7136BM5G-8001 Datasheet (PDF)
The MEL7136BM5G-8001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.