Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ME6216A12XG
ME6216A12XG - 1
ME6216A12XG - 2
ME6216A12XG - 3
Extended1/3
* Images are for reference only
ME6216A12XG
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME6216A12XG
JLCPCB Part #
C2835770
Package
SOT-23
Description
-25℃~+125℃@(Ta) 1 1.2V 250mA 320mV@(100mA) 65dB@(1kHz) 6V 9uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-23
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current9uA
Operating Temperature-25℃~+125℃@(Ta)
Output TypeFixed
Voltage - Supply6V
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection
Output Voltage1.2V
Voltage Dropout320mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ME6216A12XG
ME6216A12XG

* Images are for reference only

ME6216A12XG

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME6216A12XG
JLCPCB Part #
C2835770
Package
SOT-23
Description
-25℃~+125℃@(Ta) 1 1.2V 250mA 320mV@(100mA) 65dB@(1kHz) 6V 9uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME6216A12XG

* Images are for reference only

ME6216A12XG
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME6216A12XG
JLCPCB Part #
C2835770
Package
SOT-23
Description
-25℃~+125℃@(Ta) 1 1.2V 250mA 320mV@(100mA) 65dB@(1kHz) 6V 9uA Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME6216A12XG Specifications

ME6216A12XG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-23
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
standby current9uA
Operating Temperature-25℃~+125℃@(Ta)
Output TypeFixed
Voltage - Supply6V
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection
Output Voltage1.2V
Voltage Dropout320mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME6216A12XG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME6216A12XG Documents

ME6216A12XG datasheets or manufacturer documentation.

Datasheet: ME6216A12XG Datasheet (PDF)

ME6216A12XG Schematic Symbol & PCB Footprint

The ME6216A12XG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.