

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | SamYoung Electronics | |
| Package | Plugin,D35xL70mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 70mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 3900uF | |
| Ripple Current | 4.32A@120Hz | |
| Diameter | 35mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA200V3900M35*70 V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | SamYoung Electronics | |
| Package | Plugin,D35xL70mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 70mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 3900uF | |
| Ripple Current | 4.32A@120Hz | |
| Diameter | 35mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA200V3900M35*70 V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDA200V3900M35*70 V datasheets or manufacturer documentation.
Datasheet: TDA200V3900M35*70 V Datasheet (PDF)
The TDA200V3900M35*70 V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.