Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. PT3921E2OBG7P1
PT3921E2OBG7P1 - 1
PT3921E2OBG7P1 - 2
PT3921E2OBG7P1 - 3
PT3921E2OBG7P1 - 4
Extended1/4
* Images are for reference only
PT3921E2OBG7P1
Attributes
Value
Manufacturer
Prolific Tech
MFR.Part #
PT3921E2OBG7P1
JLCPCB Part #
C2835495
Package
TO-92-4
Description
-40℃~+100℃ 2.4V~16V 400mA 800mA No Single Phase TO-92-4 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerProlific Tech
PackageTO-92-4
Operating Temperature-40℃~+100℃
Integrated FETsNo
Voltage - Supply2.4V~16V
Output Current400mA
Drive TypeSingle Phase
Peak Current800mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. PT3921E2OBG7P1
PT3921E2OBG7P1

* Images are for reference only

PT3921E2OBG7P1

Extended
Manufacturer

Prolific Tech

MFR.Part #
PT3921E2OBG7P1
JLCPCB Part #
C2835495
Package
TO-92-4
Description
-40℃~+100℃ 2.4V~16V 400mA 800mA No Single Phase TO-92-4 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT3921E2OBG7P1

* Images are for reference only

PT3921E2OBG7P1
Extended
Manufacturer

Prolific Tech

MFR.Part #
PT3921E2OBG7P1
JLCPCB Part #
C2835495
Package
TO-92-4
Description
-40℃~+100℃ 2.4V~16V 400mA 800mA No Single Phase TO-92-4 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT3921E2OBG7P1 Specifications

PT3921E2OBG7P1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerProlific Tech
PackageTO-92-4
Operating Temperature-40℃~+100℃
Integrated FETsNo
Voltage - Supply2.4V~16V
Output Current400mA
Drive TypeSingle Phase
Peak Current800mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT3921E2OBG7P1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT3921E2OBG7P1 Documents

PT3921E2OBG7P1 datasheets or manufacturer documentation.

Datasheet: PT3921E2OBG7P1 Datasheet (PDF)

PT3921E2OBG7P1 Schematic Symbol & PCB Footprint

The PT3921E2OBG7P1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.