Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RCLAMP3304N
RCLAMP3304N - 1
RCLAMP3304N - 2
RCLAMP3304N - 3
Extended1/3
* Images are for reference only
RCLAMP3304N
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
RCLAMP3304N
JLCPCB Part #
C2835466
Package
DFN2626-10
Description
-55℃~+125℃ 25A@8/20us 2pF、3pF 3.3V 450W@8/20us 5.5V、9.5V、18V 500nA ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2626-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN2626-10
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance2pF、3pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)450W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage5.5V、9.5V、18V
PolarityUnidirectional
Peak Pulse Current (Ipp)25A@8/20us
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RCLAMP3304N
RCLAMP3304N

* Images are for reference only

RCLAMP3304N

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
RCLAMP3304N
JLCPCB Part #
C2835466
Package
DFN2626-10
Description
-55℃~+125℃ 25A@8/20us 2pF、3pF 3.3V 450W@8/20us 5.5V、9.5V、18V 500nA ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2626-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RCLAMP3304N

* Images are for reference only

RCLAMP3304N
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
RCLAMP3304N
JLCPCB Part #
C2835466
Package
DFN2626-10
Description
-55℃~+125℃ 25A@8/20us 2pF、3pF 3.3V 450W@8/20us 5.5V、9.5V、18V 500nA ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2626-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RCLAMP3304N Specifications

RCLAMP3304N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN2626-10
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance2pF、3pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)450W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage5.5V、9.5V、18V
PolarityUnidirectional
Peak Pulse Current (Ipp)25A@8/20us
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCLAMP3304N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RCLAMP3304N Documents

RCLAMP3304N datasheets or manufacturer documentation.

Datasheet: RCLAMP3304N Datasheet (PDF)

RCLAMP3304N Schematic Symbol & PCB Footprint

The RCLAMP3304N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.