Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD9N12BA
ESD9N12BA - 1
ESD9N12BA - 2
ESD9N12BA - 3
Extended1/3
* Images are for reference only
ESD9N12BA
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
ESD9N12BA
JLCPCB Part #
C2835445
Package
DFN1006-2
Description
-55℃~+125℃ 100nA 12V 13.7V 20V 7pF 8A@8/20us IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1006-2
Operating Temperature-55℃~+125℃
Junction Capacitance7pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
Voltage - Breakdown13.7V
Peak Pulse Current (Ipp)8A@8/20us
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD9N12BA
ESD9N12BA

* Images are for reference only

ESD9N12BA

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
ESD9N12BA
JLCPCB Part #
C2835445
Package
DFN1006-2
Description
-55℃~+125℃ 100nA 12V 13.7V 20V 7pF 8A@8/20us IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD9N12BA

* Images are for reference only

ESD9N12BA
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
ESD9N12BA
JLCPCB Part #
C2835445
Package
DFN1006-2
Description
-55℃~+125℃ 100nA 12V 13.7V 20V 7pF 8A@8/20us IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD9N12BA Specifications

ESD9N12BA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1006-2
Operating Temperature-55℃~+125℃
Junction Capacitance7pF
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
Voltage - Breakdown13.7V
Peak Pulse Current (Ipp)8A@8/20us
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD9N12BA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD9N12BA Documents

ESD9N12BA datasheets or manufacturer documentation.

Datasheet: ESD9N12BA Datasheet (PDF)

ESD9N12BA Schematic Symbol & PCB Footprint

The ESD9N12BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.