Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPE4004BS5
TPE4004BS5 - 1
TPE4004BS5 - 2
TPE4004BS5 - 3
Extended1/3
* Images are for reference only
TPE4004BS5
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPE4004BS5
JLCPCB Part #
C2835444
Package
SOT-23-5
Description
-55℃~+125℃ 15pF 5V 6V、10V 8.4V 80W@8/20us 80nA 8A@8/20us IEC 61000-4-2、IEC 61000-4-5 SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-23-5
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage10V
PolarityBidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)80nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPE4004BS5
TPE4004BS5

* Images are for reference only

TPE4004BS5

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPE4004BS5
JLCPCB Part #
C2835444
Package
SOT-23-5
Description
-55℃~+125℃ 15pF 5V 6V、10V 8.4V 80W@8/20us 80nA 8A@8/20us IEC 61000-4-2、IEC 61000-4-5 SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPE4004BS5

* Images are for reference only

TPE4004BS5
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPE4004BS5
JLCPCB Part #
C2835444
Package
SOT-23-5
Description
-55℃~+125℃ 15pF 5V 6V、10V 8.4V 80W@8/20us 80nA 8A@8/20us IEC 61000-4-2、IEC 61000-4-5 SOT-23-5 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPE4004BS5 Specifications

TPE4004BS5 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-23-5
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Number of ChannelsFour channels
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage10V
PolarityBidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown5.6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)80nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPE4004BS5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPE4004BS5 Documents

TPE4004BS5 datasheets or manufacturer documentation.

Datasheet: TPE4004BS5 Datasheet (PDF)

TPE4004BS5 Schematic Symbol & PCB Footprint

The TPE4004BS5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.