


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-2 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 1.2pF | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 21V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 7.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 80nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPAOZ8131DI-05L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN1006-2 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 1.2pF | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Number of Channels | 1 | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 21V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 7.5V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 80nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPAOZ8131DI-05L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPAOZ8131DI-05L datasheets or manufacturer documentation.
Datasheet: TPAOZ8131DI-05L Datasheet (PDF)
The TPAOZ8131DI-05L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.