Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESD11LL5.0CT5G
TPESD11LL5.0CT5G - 1
TPESD11LL5.0CT5G - 2
TPESD11LL5.0CT5G - 3
Extended1/3
* Images are for reference only
TPESD11LL5.0CT5G
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPESD11LL5.0CT5G
JLCPCB Part #
C2835441
Package
DFN0603-2
Description
-55℃~+125℃ 0.28pF 16V 4A@8/20us 5V 7.5V 70W@8/20us 70nA IEC 61000-4-2、IEC 61000-4-5 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN0603-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.28pF
Peak Pulse Power Dissipation (Ppp)70W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage16V
PolarityBidirectional
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)70nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESD11LL5.0CT5G
TPESD11LL5.0CT5G

* Images are for reference only

TPESD11LL5.0CT5G

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPESD11LL5.0CT5G
JLCPCB Part #
C2835441
Package
DFN0603-2
Description
-55℃~+125℃ 0.28pF 16V 4A@8/20us 5V 7.5V 70W@8/20us 70nA IEC 61000-4-2、IEC 61000-4-5 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESD11LL5.0CT5G

* Images are for reference only

TPESD11LL5.0CT5G
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPESD11LL5.0CT5G
JLCPCB Part #
C2835441
Package
DFN0603-2
Description
-55℃~+125℃ 0.28pF 16V 4A@8/20us 5V 7.5V 70W@8/20us 70nA IEC 61000-4-2、IEC 61000-4-5 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESD11LL5.0CT5G Specifications

TPESD11LL5.0CT5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN0603-2
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.28pF
Peak Pulse Power Dissipation (Ppp)70W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage16V
PolarityBidirectional
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)70nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPESD11LL5.0CT5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPESD11LL5.0CT5G Documents

TPESD11LL5.0CT5G datasheets or manufacturer documentation.

Datasheet: TPESD11LL5.0CT5G Datasheet (PDF)

TPESD11LL5.0CT5G Schematic Symbol & PCB Footprint

The TPESD11LL5.0CT5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.