Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. XC6202P502MR
XC6202P502MR - 1
XC6202P502MR - 2
XC6202P502MR - 3
Extended1/3
* Images are for reference only
XC6202P502MR
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
XC6202P502MR
JLCPCB Part #
C2835436
Package
SOT-23-3L
Description
-40℃~+85℃@(Ta) 1 150mA 15V 180mV@(100mA) 2uA 5V Fixed Over Current Protection Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageSOT-23-3L
standby current2uA
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Voltage - Supply15V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection
Voltage Dropout180mV@(100mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. XC6202P502MR
XC6202P502MR

* Images are for reference only

XC6202P502MR

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
XC6202P502MR
JLCPCB Part #
C2835436
Package
SOT-23-3L
Description
-40℃~+85℃@(Ta) 1 150mA 15V 180mV@(100mA) 2uA 5V Fixed Over Current Protection Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC6202P502MR

* Images are for reference only

XC6202P502MR
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
XC6202P502MR
JLCPCB Part #
C2835436
Package
SOT-23-3L
Description
-40℃~+85℃@(Ta) 1 150mA 15V 180mV@(100mA) 2uA 5V Fixed Over Current Protection Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC6202P502MR Specifications

XC6202P502MR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageSOT-23-3L
standby current2uA
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Voltage - Supply15V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection
Voltage Dropout180mV@(100mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC6202P502MR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC6202P502MR Documents

XC6202P502MR datasheets or manufacturer documentation.

Datasheet: XC6202P502MR Datasheet (PDF)

XC6202P502MR Schematic Symbol & PCB Footprint

The XC6202P502MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.