Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. D5V0L1B2T
D5V0L1B2T - 1
D5V0L1B2T - 2
D5V0L1B2T - 3
D5V0L1B2T - 4
Extended1/4
* Images are for reference only
D5V0L1B2T
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
D5V0L1B2T
JLCPCB Part #
C2835421
Package
SOD-523
Description
-55℃~+125℃ 10V 15pF 5V 6.5V 70nA 90W@8/20us 9A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOD-523
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)90W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage10V
Peak Pulse Current (Ipp)9A@8/20us
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)70nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. D5V0L1B2T
D5V0L1B2T

* Images are for reference only

D5V0L1B2T

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
D5V0L1B2T
JLCPCB Part #
C2835421
Package
SOD-523
Description
-55℃~+125℃ 10V 15pF 5V 6.5V 70nA 90W@8/20us 9A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D5V0L1B2T

* Images are for reference only

D5V0L1B2T
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
D5V0L1B2T
JLCPCB Part #
C2835421
Package
SOD-523
Description
-55℃~+125℃ 10V 15pF 5V 6.5V 70nA 90W@8/20us 9A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D5V0L1B2T Specifications

D5V0L1B2T technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOD-523
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)90W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage10V
Peak Pulse Current (Ipp)9A@8/20us
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)70nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D5V0L1B2T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D5V0L1B2T Documents

D5V0L1B2T datasheets or manufacturer documentation.

Datasheet: D5V0L1B2T Datasheet (PDF)

D5V0L1B2T Schematic Symbol & PCB Footprint

The D5V0L1B2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.