
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | LSD | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98dBm | |
| Output Power(Max) | 13.5dBm | |
| Modulation System | FSK、OOK | |
| Voltage - Supply | 2.1V~3.6V | |
| Frequency | 410MHz、440MHz | |
| Communication Distance | 250m | |
| Features | Module reset function、Integrated phase-locked loop | |
| Send Current | 45mA | |
| Receive Current | 3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LSD4RF-2H310N10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | LSD | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98dBm | |
| Output Power(Max) | 13.5dBm | |
| Modulation System | FSK、OOK | |
| Voltage - Supply | 2.1V~3.6V | |
| Frequency | 410MHz、440MHz | |
| Communication Distance | 250m | |
| Features | Module reset function、Integrated phase-locked loop | |
| Send Current | 45mA | |
| Receive Current | 3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSD4RF-2H310N10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LSD4RF-2H310N10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.