


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | SM Switch | |
| Package | Plugin | |
| Operating Life | 10,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Voltage Rating | 42V | |
| Current Rating | 200mA | |
| Contact Material | Phosphor Bronze | |
| Pin Style | 3 to 3 | |
| Contact Finish | Gold | |
| Mounting Type | Through Hole | |
| Number of Coded Gears | 10 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MER-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Coding Switch | |
| Manufacturer | SM Switch | |
| Package | Plugin | |
| Operating Life | 10,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Voltage Rating | 42V | |
| Current Rating | 200mA | |
| Contact Material | Phosphor Bronze | |
| Pin Style | 3 to 3 | |
| Contact Finish | Gold | |
| Mounting Type | Through Hole | |
| Number of Coded Gears | 10 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MER-10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MER-10 datasheets or manufacturer documentation.
Datasheet: MER-10 Datasheet (PDF)
The MER-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.