



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 60kHz~70kHz | |
| Voltage - Supply | 12V~23V | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Slope compensation、Audio noise elimination | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HG2269M/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 60kHz~70kHz | |
| Voltage - Supply | 12V~23V | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Slope compensation、Audio noise elimination | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HG2269M/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HG2269M/TR datasheets or manufacturer documentation.
Datasheet: HG2269M/TR Datasheet (PDF)
The HG2269M/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.