Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. ETC1-1-13TR
ETC1-1-13TR - 1
ETC1-1-13TR - 2
ETC1-1-13TR - 3
Extended1/3
* Images are for reference only
ETC1-1-13TR
Attributes
Value
Manufacturer
MACOM
MFR.Part #
ETC1-1-13TR
JLCPCB Part #
C2834808
Package
SMD-5P
Description
-55℃~+85℃ 1:1 1dB 2.75mm 20° 3.5dB 3.83mm 3.94mm 4.5MHz~3GHz SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMACOM
PackageSMD-5P
Operating Temperature-55℃~+85℃
Frequency Range4.5MHz~3GHz
Phase Difference20°
Impedance - Unbalanced/Balanced1:1
Length3.83mm
Amplitude Balance (Max)1dB
Height2.75mm
Insertion Loss (Max)3.5dB
Width3.94mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. ETC1-1-13TR
ETC1-1-13TR

* Images are for reference only

ETC1-1-13TR

Extended
Manufacturer

MACOM

MFR.Part #
ETC1-1-13TR
JLCPCB Part #
C2834808
Package
SMD-5P
Description
-55℃~+85℃ 1:1 1dB 2.75mm 20° 3.5dB 3.83mm 3.94mm 4.5MHz~3GHz SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETC1-1-13TR

* Images are for reference only

ETC1-1-13TR
Extended
Manufacturer

MACOM

MFR.Part #
ETC1-1-13TR
JLCPCB Part #
C2834808
Package
SMD-5P
Description
-55℃~+85℃ 1:1 1dB 2.75mm 20° 3.5dB 3.83mm 3.94mm 4.5MHz~3GHz SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETC1-1-13TR Specifications

ETC1-1-13TR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMACOM
PackageSMD-5P
Operating Temperature-55℃~+85℃
Frequency Range4.5MHz~3GHz
Phase Difference20°
Impedance - Unbalanced/Balanced1:1
Length3.83mm
Amplitude Balance (Max)1dB
Height2.75mm
Insertion Loss (Max)3.5dB
Width3.94mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETC1-1-13TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETC1-1-13TR Documents

ETC1-1-13TR datasheets or manufacturer documentation.

Datasheet: ETC1-1-13TR Datasheet (PDF)

ETC1-1-13TR Schematic Symbol & PCB Footprint

The ETC1-1-13TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.