Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HT7135ARWZ
HT7135ARWZ - 1
HT7135ARWZ - 2
HT7135ARWZ - 3
HT7135ARWZ - 4
Extended1/4
* Images are for reference only
HT7135ARWZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT7135ARWZ
JLCPCB Part #
C2834488
Package
SOP-28-300mil
Description
0℃~+70℃ 1.2MHz~2MHz、2MHz 1mA 4.5 4V~9V 500ppb/℃ UART Yes SOP-28-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHTCSEMI
PackageSOP-28-300mil
Clock Frequency1.2MHz~2MHz、2MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.01LSB
Voltage - Supply4V~9V
Quiescent Current (Iq)1mA
FeaturesAuto calibration、Bipolar input、Bipolar power supply
number of channels1
Voltage ReferenceExternal
Resolution (Bits)4.5
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HT7135ARWZ
HT7135ARWZ

* Images are for reference only

HT7135ARWZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7135ARWZ
JLCPCB Part #
C2834488
Package
SOP-28-300mil
Description
0℃~+70℃ 1.2MHz~2MHz、2MHz 1mA 4.5 4V~9V 500ppb/℃ UART Yes SOP-28-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7135ARWZ

* Images are for reference only

HT7135ARWZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7135ARWZ
JLCPCB Part #
C2834488
Package
SOP-28-300mil
Description
0℃~+70℃ 1.2MHz~2MHz、2MHz 1mA 4.5 4V~9V 500ppb/℃ UART Yes SOP-28-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7135ARWZ Specifications

HT7135ARWZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHTCSEMI
PackageSOP-28-300mil
Clock Frequency1.2MHz~2MHz、2MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.01LSB
Voltage - Supply4V~9V
Quiescent Current (Iq)1mA
FeaturesAuto calibration、Bipolar input、Bipolar power supply
number of channels1
Voltage ReferenceExternal
Resolution (Bits)4.5
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7135ARWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7135ARWZ Documents

HT7135ARWZ datasheets or manufacturer documentation.

Datasheet: HT7135ARWZ Datasheet (PDF)

HT7135ARWZ Schematic Symbol & PCB Footprint

The HT7135ARWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.