Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. HT7219ARWZ
HT7219ARWZ - 1
HT7219ARWZ - 2
HT7219ARWZ - 3
HT7219ARWZ - 4
Extended1/4
* Images are for reference only
HT7219ARWZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT7219ARWZ
JLCPCB Part #
C2834487
Package
SOIC-24-300mil
Description
10MHz 30mA 320mA 4V~5.5V 7-segment x 8 bits SOIC-24-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerHTCSEMI
PackageSOIC-24-300mil
Operating Temperature-45℃~+125℃
Clock Frequency10MHz
Digit Drive Current320mA
Configuration7-segment x 8 bits
Voltage - Supply4V~5.5V
Quiescent Current150uA
FeaturesBuilt-in display RAM、PWM dimming、BCD input latch function、Power-up display blanking、Lamp test function、Cascadable function
Segment Drive Current30mA
Pd - Power Dissipation760mW
Interface3-Wire Serial Interface
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. HT7219ARWZ
HT7219ARWZ

* Images are for reference only

HT7219ARWZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7219ARWZ
JLCPCB Part #
C2834487
Package
SOIC-24-300mil
Description
10MHz 30mA 320mA 4V~5.5V 7-segment x 8 bits SOIC-24-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7219ARWZ

* Images are for reference only

HT7219ARWZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7219ARWZ
JLCPCB Part #
C2834487
Package
SOIC-24-300mil
Description
10MHz 30mA 320mA 4V~5.5V 7-segment x 8 bits SOIC-24-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7219ARWZ Specifications

HT7219ARWZ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerHTCSEMI
PackageSOIC-24-300mil
Operating Temperature-45℃~+125℃
Clock Frequency10MHz
Digit Drive Current320mA
Configuration7-segment x 8 bits
Voltage - Supply4V~5.5V
Quiescent Current150uA
FeaturesBuilt-in display RAM、PWM dimming、BCD input latch function、Power-up display blanking、Lamp test function、Cascadable function
Segment Drive Current30mA
Pd - Power Dissipation760mW
Interface3-Wire Serial Interface
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7219ARWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7219ARWZ Schematic Symbol & PCB Footprint

The HT7219ARWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.