Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HT7705ARWZ
HT7705ARWZ - 1
HT7705ARWZ - 2
HT7705ARWZ - 3
HT7705ARWZ - 4
Extended1/4
* Images are for reference only
HT7705ARWZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT7705ARWZ
JLCPCB Part #
C2834480
Package
WSOP-16
Description
-40℃~+85℃ 16 2 2.7V~3.3V、4.75V~5.25V 320uA 400kHz~2.5MHz、2.4576MHz External External、Built-in SPI Sigma-Delta Support Yes WSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHTCSEMI
PackageWSOP-16
Clock Frequency400kHz~2.5MHz、2.4576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~3.3V、4.75V~5.25V
Quiescent Current (Iq)320uA
ADC architectureSigma-Delta
Sampling Rate500Hz
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HT7705ARWZ
HT7705ARWZ

* Images are for reference only

HT7705ARWZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7705ARWZ
JLCPCB Part #
C2834480
Package
WSOP-16
Description
-40℃~+85℃ 16 2 2.7V~3.3V、4.75V~5.25V 320uA 400kHz~2.5MHz、2.4576MHz External External、Built-in SPI Sigma-Delta Support Yes WSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7705ARWZ

* Images are for reference only

HT7705ARWZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7705ARWZ
JLCPCB Part #
C2834480
Package
WSOP-16
Description
-40℃~+85℃ 16 2 2.7V~3.3V、4.75V~5.25V 320uA 400kHz~2.5MHz、2.4576MHz External External、Built-in SPI Sigma-Delta Support Yes WSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7705ARWZ Specifications

HT7705ARWZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHTCSEMI
PackageWSOP-16
Clock Frequency400kHz~2.5MHz、2.4576MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~3.3V、4.75V~5.25V
Quiescent Current (Iq)320uA
ADC architectureSigma-Delta
Sampling Rate500Hz
number of channels2
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7705ARWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7705ARWZ Documents

HT7705ARWZ datasheets or manufacturer documentation.

Datasheet: HT7705ARWZ Datasheet (PDF)

HT7705ARWZ Schematic Symbol & PCB Footprint

The HT7705ARWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.