Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. I/O Expanders
  6. HT8574ANZ
HT8574ANZ - 1
HT8574ANZ - 2
HT8574ANZ - 3
Extended1/3
* Images are for reference only
HT8574ANZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT8574ANZ
JLCPCB Part #
C2834478
Package
DIP-16
Description
-45℃~+125℃ 100kHz 16 2.5V~6V 2.5uA 25mA 30uA 8 Cascading and address extension、Built-in LED driver I2C Interrupt Output Quasi-bidirectional output DIP-16 I/O Expanders ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/I/O Expanders
ManufacturerHTCSEMI
PackageDIP-16
Operating Temperature-45℃~+125℃
Number of Supporting Devices16
Clock Frequency100kHz
Interrupt OutputInterrupt Output
Output TypeQuasi-bidirectional output
Voltage - Supply2.5V~6V
Current - Output High(IOH)30uA
Number of I/O8
FeaturesCascade and address expansion、Built-in LED driver
Current - Output Low(IOL)25mA
Quiescent Supply Current2.5uA
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. I/O Expanders
  6. HT8574ANZ
HT8574ANZ

* Images are for reference only

HT8574ANZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT8574ANZ
JLCPCB Part #
C2834478
Package
DIP-16
Description
-45℃~+125℃ 100kHz 16 2.5V~6V 2.5uA 25mA 30uA 8 Cascading and address extension、Built-in LED driver I2C Interrupt Output Quasi-bidirectional output DIP-16 I/O Expanders ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT8574ANZ

* Images are for reference only

HT8574ANZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT8574ANZ
JLCPCB Part #
C2834478
Package
DIP-16
Description
-45℃~+125℃ 100kHz 16 2.5V~6V 2.5uA 25mA 30uA 8 Cascading and address extension、Built-in LED driver I2C Interrupt Output Quasi-bidirectional output DIP-16 I/O Expanders ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT8574ANZ Specifications

HT8574ANZ technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/I/O Expanders
ManufacturerHTCSEMI
PackageDIP-16
Operating Temperature-45℃~+125℃
Number of Supporting Devices16
Clock Frequency100kHz
Interrupt OutputInterrupt Output
Output TypeQuasi-bidirectional output
Voltage - Supply2.5V~6V
Current - Output High(IOH)30uA
Number of I/O8
FeaturesCascade and address expansion、Built-in LED driver
Current - Output Low(IOL)25mA
Quiescent Supply Current2.5uA
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT8574ANZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT8574ANZ Schematic Symbol & PCB Footprint

The HT8574ANZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.