Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. HT11961ARWZ
HT11961ARWZ - 1
HT11961ARWZ - 2
HT11961ARWZ - 3
HT11961ARWZ - 4
Extended1/4
* Images are for reference only
HT11961ARWZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT11961ARWZ
JLCPCB Part #
C2834470
Package
SSOP-16-4.4mm
Description
-30℃~+90℃ 4.5V~16V SSOP-16-4.4mm Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHTCSEMI
PackageSSOP-16-4.4mm
Operating Temperature-30℃~+90℃
Voltage - Supply4.5V~16V
FeaturesMotor stall protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. HT11961ARWZ
HT11961ARWZ

* Images are for reference only

HT11961ARWZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT11961ARWZ
JLCPCB Part #
C2834470
Package
SSOP-16-4.4mm
Description
-30℃~+90℃ 4.5V~16V SSOP-16-4.4mm Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT11961ARWZ

* Images are for reference only

HT11961ARWZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT11961ARWZ
JLCPCB Part #
C2834470
Package
SSOP-16-4.4mm
Description
-30℃~+90℃ 4.5V~16V SSOP-16-4.4mm Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT11961ARWZ Specifications

HT11961ARWZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHTCSEMI
PackageSSOP-16-4.4mm
Operating Temperature-30℃~+90℃
Voltage - Supply4.5V~16V
FeaturesMotor stall protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT11961ARWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT11961ARWZ Documents

HT11961ARWZ datasheets or manufacturer documentation.

Datasheet: HT11961ARWZ Datasheet (PDF)

HT11961ARWZ Schematic Symbol & PCB Footprint

The HT11961ARWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.